Vishay 15 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 272-7840
- Mfr. Part No.:
- VJ0603A150JXACW1BC
- Brand:
- Vishay
Get a bulk buy discount
Add 400 more to save Kr. 10,40
View bulk pricing optionsSubtotal (1 tape of 200 units)*
Kr. 55,80
(exc. VAT)
Kr. 69,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 200 | Kr. 0,279 | Kr. 55,80 | - |
| 400 - 800 | Kr. 0,253 | Kr. 50,60 | Kr. 10,40 |
| 1000 - 1800 | Kr. 0,215 | Kr. 43,00 | Kr. 64,00 |
| 2000 + | Kr. 0,177 | Kr. 35,40 | Kr. 204,00 |
*price indicative
- RS Stock No.:
- 272-7840
- Mfr. Part No.:
- VJ0603A150JXACW1BC
- Brand:
- Vishay
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
| Brand | Vishay | |
| Capacitance | 15pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Ceramic | |
| Package/Case | 0603 | |
| Packaging | 0603 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Tin Terminations | |
| Minimum Operating Temperature | -55°C | |
| Series | W1BC | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Ceramic | ||
Package/Case 0603 | ||
Packaging 0603 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Tin Terminations | ||
Minimum Operating Temperature -55°C | ||
Series W1BC | ||
Length 1.6mm | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 15 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Surface