Vishay 22 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 48,10

(exc. VAT)

Kr. 60,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 4 000 unit(s) shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 100Kr. 0,481Kr. 48,10
200 - 400Kr. 0,451Kr. 45,10
500 - 900Kr. 0,404Kr. 40,40
1000 - 1900Kr. 0,357Kr. 35,70
2000 +Kr. 0,294Kr. 29,40

*price indicative

Packaging Options:
RS Stock No.:
272-7848
Distrelec Article No.:
304-34-942
Mfr. Part No.:
VJ0603A220FXACW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

50V dc

Package/Case

0603

Construction

Ceramic

Mount Type

Surface

Packaging

0603

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Termination Type

Tin Terminations

Minimum Operating Temperature

-55°C

Series

W1BC

Standards/Approvals

RoHS

Width

0.8mm

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
HK
The Vishay SMD Capacitor is a 22 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

RoHS Compliant

Ultra stable C0G dielectric

Base metal electrode system

Dry sheet technology process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy