Vishay 10 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS Stock No.:
- 272-7956
- Mfr. Part No.:
- VJ1206Y103KXGAT5Z
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
Kr. 124,70
(exc. VAT)
Kr. 155,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 670 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 12,47 | Kr. 124,70 | - |
| 50 - 90 | Kr. 11,589 | Kr. 115,89 | 7% |
| 100 - 490 | Kr. 10,685 | Kr. 106,85 | 14% |
| 500 - 990 | Kr. 9,804 | Kr. 98,04 | 21% |
| 1000 + | Kr. 8,534 | Kr. 85,34 | 31% |
*price indicative
- RS Stock No.:
- 272-7956
- Mfr. Part No.:
- VJ1206Y103KXGAT5Z
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 1kV dc | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ HVArc Guard | |
| Length | 0.126mm | |
| Height | 0.057mm | |
| Width | 0.063mm | |
| Standards/Approvals | EIA | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Plastic Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ HVArc Guard | ||
Length 0.126mm | ||
Height 0.057mm | ||
Width 0.063mm | ||
Standards/Approvals EIA | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay SMD Capacitor is a 0.01 uF capacitor and operates on 1 kVDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors prohibit surface arc over in high voltage applications. The X7R dielectric available with polymer termination for increase resistance to board Flex cracking. This capacitor used for power supplies, DC to DC converters and voltage multipliers for fly back converters.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Wet build process
Excellent high voltage performance
Related links
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Yageo 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface