Vishay 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Get a bulk buy discount

Add 500 more to save Kr. 58,00

View bulk pricing options

Subtotal (1 tape of 100 units)*

Kr. 140,00

(exc. VAT)

Kr. 175,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400Kr. 1,40Kr. 140,00-
500 - 900Kr. 1,284Kr. 128,40Kr. 58,00
1000 - 1400Kr. 1,12Kr. 112,00Kr. 280,00
1500 +Kr. 0,955Kr. 95,50Kr. 667,50

*price indicative

Packaging Options:
RS Stock No.:
272-7960
Mfr. Part No.:
VJ1206Y104KXBTW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

100V dc

Package/Case

1206

Construction

1206

Packaging

Reel and Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Nickel Barrier

Minimum Operating Temperature

-55°C

Series

VJ....W1BC Basic Commodity

Height

0.8mm

Length

3.3mm

Width

1.6mm

Standards/Approvals

RoHS, Halogen Free, Vishay Green

Maximum Operating Temperature

125°C

Suppression Class

Class I

The Vishay SMD Capacitor is a 0.1 uF capacitor and operates on 100 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

X7R dielectric

RoHS Compliant

Base metal electrode system

Dry sheet technology process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy