Vishay 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 reel of 1000 units)*

Kr. 14 964,00

(exc. VAT)

Kr. 18 705,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +Kr. 14,964Kr. 14 964,00

*price indicative

RS Stock No.:
272-7969
Mfr. Part No.:
VJ2220Y472KXUSTX1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

2220

Mount Type

Surface

Packaging

Plastic Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

VJ Safety Certified Capacitors

Width

0.2mm

Standards/Approvals

IEC 60384-14

Length

0.22mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL
The Vishay SMD Capacitor is a 4700 pF capacitor and operates on 250 VAC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for safety certified applications. This capacitor used for Power supplies, EMI and AC line filtering, EV charging systems, AC equipment and appliances, lighting strike and voltage surge protection, isolators and facsimile and telephone.

RoHS Compliant

Wet build process

Approved IEC 60384 1

Lead free and halogen free

Reliable noble metal electrode system

AEC Q200 qualified available with PPAP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy