Murata 22 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

Subtotal (1 reel of 8000 units)*

Kr. 7 536,00

(exc. VAT)

Kr. 9 424,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 000 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +Kr. 0,942Kr. 7 536,00

*price indicative

RS Stock No.:
276-3746
Mfr. Part No.:
GRM158R61A226ME15D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0402

Construction

Multi-layer

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Width

0.5mm

Height

0.8mm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy