KEMET 1 μF Multilayer Ceramic Capacitor, 25V dc, -20 → 80 %, Surface
- RS Stock No.:
- 434-8081
- Mfr. Part No.:
- C0805C105Z3VACTU
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 31,45
(exc. VAT)
Kr. 39,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 450 unit(s) shipping from 23 November 2026
- Plus 175 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | Kr. 1,258 | Kr. 31,45 |
| 100 - 475 | Kr. 0,65 | Kr. 16,25 |
| 500 - 975 | Kr. 0,517 | Kr. 12,93 |
| 1000 + | Kr. 0,421 | Kr. 10,53 |
*price indicative
- RS Stock No.:
- 434-8081
- Mfr. Part No.:
- C0805C105Z3VACTU
- Brand:
- KEMET
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
| Brand | KEMET | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | Y5V | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Series | C | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Standards/Approvals | EIA 481, J-STD-020, EIA 624, EIA 556, IPC-7351 | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric Y5V | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Series C | ||
Width 1.25mm | ||
Height 1.25mm | ||
Standards/Approvals EIA 481, J-STD-020, EIA 624, EIA 556, IPC-7351 | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KYOCERA AVX 100 nF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- Vishay 100 nF Multilayer Ceramic Capacitor -20 → 80 %, Through Hole Radial
- KEMET 10 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor -20 → 80 %, Surface