Yageo 22 pF Multilayer Ceramic Capacitor, 3kV dc, ±5 %, Surface

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 67,84

(exc. VAT)

Kr. 84,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 18 May 2026
  • Plus 50 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 13,568Kr. 67,84
25 - 95Kr. 12,768Kr. 63,84
100 - 245Kr. 11,006Kr. 55,03
250 - 495Kr. 9,244Kr. 46,22
500 +Kr. 7,87Kr. 39,35

*price indicative

Packaging Options:
RS Stock No.:
669-8662
Mfr. Part No.:
CC1812JKNPOEBN220
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

3kV dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Width

3.2mm

Height

1.25mm

Length

4.5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Yageo 1812 Series


High- Voltage NP0/X7R Series Ceramic Chip Capacitors with lead-free terminations

Applications include: PCs, Hard disk, Game PCs; Power supplies; LCD panel; ADSL, Modem

Note

Sorted in order of dielectric, voltage then capacitance.

Related links