Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Get a bulk buy discount

Add 3000 more to save Kr. 210,00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

Kr. 1 400,00

(exc. VAT)

Kr. 1 750,00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1000 - 2000Kr. 1,40Kr. 1 400,00-
3000 - 4000Kr. 1,33Kr. 1 330,00Kr. 210,00
5000 - 9000Kr. 1,264Kr. 1 264,00Kr. 680,00
10000 - 24000Kr. 1,219Kr. 1 219,00Kr. 1 810,00
25000 +Kr. 1,202Kr. 1 202,00Kr. 4 950,00

*price indicative

RS Stock No.:
766-1839
Mfr. Part No.:
CL32A226KOJNNNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

CL

Length

3.2mm

Height

2.5mm

Standards/Approvals

RoHS

Width

2.5mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

COO (Country of Origin):
KR

Samsung 1210 MLCC series reels


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy