Syfer Technology 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Surface Mount
- RS Stock No.:
- 773-8064
- Mfr. Part No.:
- 1210Y0250105KXT
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-8064
- Mfr. Part No.:
- 1210Y0250105KXT
- Brand:
- Syfer Technology
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
| Brand | Syfer Technology | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Flexicap | |
| Height | 2mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Flexicap | ||
Height 2mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 1210
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
Related links
- Syfer Technology 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Syfer Technology 1 nF ±10 %, Surface
- Syfer Technology 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Syfer Technology 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Syfer Technology 1 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 470 nF Multilayer Ceramic Capacitor ±10 %
- Syfer Technology 1 nF Multilayer Ceramic Capacitor ±5 %
- Syfer Technology 1 nF Multilayer Ceramic Capacitor ±5 %