Murata 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 790-0553
- Distrelec Article No.:
- 304-45-601
- Mfr. Part No.:
- GA342DR7GF102KW02L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 29,04
(exc. VAT)
Kr. 36,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 190 unit(s) ready to ship
- Plus 830 unit(s) shipping from 26 November 2026
- Plus 2 000 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 2,904 | Kr. 29,04 |
| 100 - 240 | Kr. 2,727 | Kr. 27,27 |
| 250 - 490 | Kr. 2,553 | Kr. 25,53 |
| 500 - 990 | Kr. 2,404 | Kr. 24,04 |
| 1000 + | Kr. 2,184 | Kr. 21,84 |
*price indicative
- RS Stock No.:
- 790-0553
- Distrelec Article No.:
- 304-45-601
- Mfr. Part No.:
- GA342DR7GF102KW02L
- Brand:
- Murata
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
| Brand | Murata | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 250V ac | |
| Package/Case | 1808 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Embossed | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GA342 | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 250V ac | ||
Package/Case 1808 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Embossed | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GA342 | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
Murata 1808 GA342 Series
Part number 790-0553 is designed for use in modem applications.
1808 Range
Related links
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 56 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface