Murata 470 pF, 16V dc, ±10 %, Surface
- RS Stock No.:
- 798-6774
- Mfr. Part No.:
- GRM033R11C471KA01D
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-6774
- Mfr. Part No.:
- GRM033R11C471KA01D
- Brand:
- Murata
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
| Brand | Murata | |
| Capacitance | 470pF | |
| Voltage | 16V dc | |
| Package/Case | 0201 | |
| Mount Type | Surface | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 600μm | |
| Height | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470pF | ||
Voltage 16V dc | ||
Package/Case 0201 | ||
Mount Type Surface | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 600μm | ||
Height 300μm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 0201 R Dielectric
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 470 pF ±10 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Surface Mount
- Murata 680 pF ±10 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface