Murata 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 2500 more to save Kr. 170,00

View bulk pricing options

Subtotal (1 pack of 250 units)*

Kr. 34,25

(exc. VAT)

Kr. 42,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 500 unit(s) ready to ship
  • Plus 1 000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 2250Kr. 0,137Kr. 34,25-
2500 - 6000Kr. 0,069Kr. 17,25Kr. 170,00
6250 +Kr. 0,065Kr. 16,25Kr. 450,00

*price indicative

Packaging Options:
RS Stock No.:
815-1660
Mfr. Part No.:
GCM155R71H472KA37D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

180 mm Dia Reel Paper

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GCM

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

Suppression Class

X7R

Murata GCM Automotive 0402 Series


Murata GCM 0402 series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.

The GCM monolithic chip capacitors are part of the Murata automotive rated capacitors. These ceramic capacitors offer excellent Pulse responsibility and noise reduction due to their low impedance at high frequency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy