Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 1000 more to save 14%

View bulk pricing options

Subtotal (1 pack of 200 units)*

Kr. 24,20

(exc. VAT)

Kr. 30,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800Kr. 0,121Kr. 24,20-
1000 - 1800Kr. 0,104Kr. 20,8014%
2000 - 4800Kr. 0,099Kr. 19,8018%
5000 - 9800Kr. 0,094Kr. 18,8022%
10000 +Kr. 0,09Kr. 18,0025%

*price indicative

Packaging Options:
RS Stock No.:
839-1610
Distrelec Article No.:
304-38-226
Mfr. Part No.:
885012205066
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

6.8nF

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

500μm

Standards/Approvals

RoHS

Height

500μm

Length

1mm

Maximum Operating Temperature

125°C

Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric


Multilayer Ceramic Chip Capacitors

High performance ceramic

High Capacitance stability

Minimal ageing

Copper, Tin and Nickel termination

High electrical precision and stability ceramic

Operating Temperature: -55°C to +125°C

Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy