Murata 220 pF, 200V dc, ±10 %, Surface
- RS Stock No.:
- 884-7302
- Mfr. Part No.:
- GRM188R72D221KW07D
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 884-7302
- Mfr. Part No.:
- GRM188R72D221KW07D
- Brand:
- Murata
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
| Brand | Murata | |
| Capacitance | 220 pF | |
| Voltage | 200 V dc | |
| Tolerance | ±10 % | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Height | 800 μm | |
| Length | 1.6 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | 0603 | |
| Series | GRM | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220 pF | ||
Voltage 200 V dc | ||
Tolerance ±10 % | ||
Mount Type Surface | ||
Dielectric X7R | ||
Height 800 μm | ||
Length 1.6 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case 0603 | ||
Series GRM | ||
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
Related links
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- Murata 220 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface