Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 20 units)*

Kr. 42,34

(exc. VAT)

Kr. 52,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 820 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80Kr. 2,117Kr. 42,34-
100 - 180Kr. 1,996Kr. 39,925%
200 - 980Kr. 1,867Kr. 37,3411%
1000 - 1980Kr. 1,757Kr. 35,1417%
2000 +Kr. 1,588Kr. 31,7624%

*price indicative

Packaging Options:
RS Stock No.:
901-5335
Mfr. Part No.:
ZRB18AC81C106ME01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Reel Embossed

Dielectric

X6S

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ZRB

Height

1mm

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

Maximum Operating Temperature

105°C

Murata ZRB 0603 X5R, X7R and Y5V Dielectric


ZRA Series Monolithic Ceramic Multilayer Capacitors

Anti-noise and anti-squeal

Note

Please read the Voltage Derating Specifications in the Technical Reference section

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy