TDK 100 pF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

Kr. 2 732,00

(exc. VAT)

Kr. 3 415,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000Kr. 2,732Kr. 2 732,00
3000 +Kr. 2,664Kr. 2 664,00

*price indicative

RS Stock No.:
921-4214
Mfr. Part No.:
C4532C0G3F101K160KA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

3kV dc

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Length

4.5mm

Height

1.6mm

Standards/Approvals

No

Width

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

TDK C type 1812 High Voltage series multilayer capacitors from the C series availabe in a variety of capacitance values. The superior mechanical strength and reliability are achieved through the monolithic structure. Typical applications would include LAN cards, high voltage circuits and noise bypass for power supplies.


Surface Mount

Low ESL

High ripple resistance

Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy