FLIR Moisture Meter Pin for Use with MR06 Moisture Meters, MR07 Moisture Meters, MR08 Moisture Meters
- RS Stock No.:
- 187-4879
- Mfr. Part No.:
- MR-PINS2
- Brand:
- FLIR
Subtotal (1 unit)*
Kr. 354,64
(exc. VAT)
Kr. 443,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 354,64 |
*price indicative
- RS Stock No.:
- 187-4879
- Mfr. Part No.:
- MR-PINS2
- Brand:
- FLIR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Product Type | Moisture Meter Pin | |
| For Use With | MR06 Moisture Meters, MR07 Moisture Meters, MR08 Moisture Meters | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Product Type Moisture Meter Pin | ||
For Use With MR06 Moisture Meters, MR07 Moisture Meters, MR08 Moisture Meters | ||
- COO (Country of Origin):
- CN
FLIRs new insulated pins are smaller in diameter – requiring minimal force to drive the pins into a surface – resulting in less impact to the material. The sandblasted, hardened-steel pins with single-piece design prevent bending and create an improved bonding surface for the abrasion-resistant insulation. The insulation extends all the way to the connection to the probe, so even if you drive the pins all the way into the wall cavity, the drywall will not affect the measurement.
Related links
- FLIR Moisture Meter Pin for Use with Moisture Meters
- FLIR MR59 Moisture Meter Battery-Powered
- FLIR MO Moisture Meter LCD Display, Battery-Powered
- FLIR MR277 Moisture Meter Digital Display, Battery-Powered
- FLIR MR265 Moisture Meter LCD Display, Battery-Powered
- FLIR MO57A Moisture Meter LCD Display, Battery-Powered
- FLIR MR55 Moisture Meter ±2 (Building Material) % Digital
- FLIR MR77 Moisture Meter ±2 (Sensor Temperature) °C ±3.5 (IR