Extech RH25 Psychrometer, ±1°F Accuracy, Digital Display, Battery-Powered
- RS Stock No.:
- 288-0394
- Mfr. Part No.:
- RH25
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 1 143,89
(exc. VAT)
Kr. 1 429,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 143,89 |
*price indicative
- RS Stock No.:
- 288-0394
- Mfr. Part No.:
- RH25
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Psychrometer | |
| Accuracy | ±1°F | |
| Display Type | Digital | |
| Power Source | Battery | |
| Battery Type | CR2032 | |
| Minimum Operating Temperature | -20°C | |
| Moisture Content | 122 °F | |
| Maximum Operating Temperature | 50°C | |
| Length | 140mm | |
| Weight | 50g | |
| Width | 35mm | |
| Height | 18mm | |
| Standards/Approvals | CE | |
| Model Number | RH25 | |
| Resolution | 0.1 % | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Psychrometer | ||
Accuracy ±1°F | ||
Display Type Digital | ||
Power Source Battery | ||
Battery Type CR2032 | ||
Minimum Operating Temperature -20°C | ||
Moisture Content 122 °F | ||
Maximum Operating Temperature 50°C | ||
Length 140mm | ||
Weight 50g | ||
Width 35mm | ||
Height 18mm | ||
Standards/Approvals CE | ||
Model Number RH25 | ||
Resolution 0.1 % | ||
- COO (Country of Origin):
- TW
The FLIR Heat Index Psychrometer is a pocket-sized device designed to monitor heat index during hot and humid days. It helps prevent heat stroke during outdoor activities or sporting events. With its user-friendly pen-sized design, you can easily carry it wherever you go.
Data hold function for convenient usage
Auto power off with disable option for battery saving
Built-in multiparameter sensor for accurate readings
Related links
- Extech RH300 Psychrometer Digital Display, Battery-Powered
- Extech MO55 Moisture Meter Digital Display, Battery-Powered
- FLIR MR277 Moisture Meter Digital Display, Battery-Powered
- RS PRO DT-229/239 Moisture Meter Digital Display, Battery-Powered
- RS PRO RS-120 Moisture Meter ±2 % Accuracy Battery-Powered
- Testo Smart Probes mould kit Humidity Meter Digital Display, Battery-Powered
- Extech RH390 Psychrometer LCD Display, Battery-Powered
- Extech MO57 Moisture Meter Battery-Powered