Hama 00118655 Ceiling TV Bracket 65 in 50kg Black

Subtotal (1 unit)*

Kr. 1 502,99

(exc. VAT)

Kr. 1 878,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 502,99

*price indicative

RS Stock No.:
325-178
Mfr. Part No.:
00118655
Brand:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

TV Bracket

Mount Type

Ceiling

Maximum Screen Size

65in

VESA Configurations

400 x 400 mm

Maximum Load

50kg

Tilt Angle

360 °

Material

Steel Plate

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Hama TV Ceiling Bracket is designed for the installation of flat screen TVs ranging from 81 to 165 cm . It undergoes rigorous stress, stability, and functional tests to meet high quality safety standards. The included cable manager ensures organization and strain relief, while the Easy Fix system allows for simple and fully adjustable orientation of your TV. The position of the holder can also be aligned horizontally on the TV plate after installation for optimal positioning.

Ideal for mounting on sloping roofs

Supports all VESA standards up to 400 x 400

Swivel range up to 360°

Variable adjustment of the ceiling clearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy