RS PRO Black Portable TV Stand, Floor

Subtotal (1 unit)*

Kr. 5 766,56

(exc. VAT)

Kr. 7 208,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 766,56

*price indicative

RS Stock No.:
176-3383
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Portable TV Stand

Colour

Black

Mount Type

Floor

VESA Configurations

400 x 400 mm, 800 x 600 mm

COO (Country of Origin):
TW

RS PRO LCD/TV Mobile Cart, Heavy Weight (up to 125kg)


This mobile TV stand lets you easily and safely move and reposition a securely mounted TV. It meets VESA standards around hole placement for 400 mm x 400 mm and for 800 mm x 600 mm. This means that you can secure a standard plasma or LCD TV with screen sizes ranging from 82 cm to 254 cm.

The steel stand has a loading capacity of 125 kg. It comes with four sturdy wheels that make it easy to move your TV. When it's in place, you can lock the casters to ensure the unit says put. An MDF shelf means you can also hold a DVD player, digital recorder, games console or any other device along with your screen.

You can run your cables through the adjustable tubes. This improves safety when moving the stand and keeps it looking tidy when in position. You'll find this stand used in offices or educational environments such as colleges.

Features and Benefits


• Maximum height of 184 cm

• Holds LCD or plasma screens ranging from 82 cm to 254 cm

• Loading capacity of 125 kg

• Maximum downward tilt of 15°

• Meets VESA standards for hole placement for 400 mm x 400 mm and 800 mm x 600 mm sizes

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy