RS PRO Monitoring Relay, 1 Phase, DIN Rail, 220V ac
- RS Stock No.:
- 122-215
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 259,56
(exc. VAT)
Kr. 324,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 97 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 259,56 |
*price indicative
- RS Stock No.:
- 122-215
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Function | Undervoltage Monitoring | |
| Mount Type | DIN Rail | |
| Power Consumption | 6VA | |
| Switching Voltage | 250V ac | |
| IP Rating | IP20 | |
| Supply AC Voltage | 220V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | 2006/95/EC - 2004/108/EC | |
| Width | 35.4mm | |
| Length | 9mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Function Undervoltage Monitoring | ||
Mount Type DIN Rail | ||
Power Consumption 6VA | ||
Switching Voltage 250V ac | ||
IP Rating IP20 | ||
Supply AC Voltage 220V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals 2006/95/EC - 2004/108/EC | ||
Width 35.4mm | ||
Length 9mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TR
RS PRO Monitoring Relay – 220 V ac
The RS PRO voltage control relay safeguards engines and systems by monitoring input voltage levels. It detects overvoltage, undervoltage, phase absence, and phase order faults, making it ideal for devices operating at sensitive voltage levels. This din rail mount relay continuously monitors the device's voltage and intervenes when input values fall outside the set range, ensuring the system receives the correct voltage and preventing damage from voltage surges. This product operates on a single-phase system (L1+N).
Features and Benefits
Applications
Related links
- RS PRO Monitoring Relay DIN Rail, 220V ac
- RS PRO Monitoring Relay DIN Rail
- RS PRO Monitoring Relay 120/300 V Monitor Range DIN Rail, 230V ac
- RS PRO Monitoring Relay SPDT, DIN Rail 24 V dc
- RS PRO Monitoring Relay SPDT 230V ac 25 V ac
- RS PRO Monitoring Relay SPDT 1A to 10A 24 V ac
- RS PRO Monitoring Relay 150 to 300 V ac Monitor Range 230V ac 270 V dc
- RS PRO Monitoring Relay DIN Rail