RS PRO Monitoring Relay, 3 Phase, 150/260 V ac Monitor Range, DIN Rail, 150V ac, 260 V ac
- RS Stock No.:
- 122-217
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 124,01
(exc. VAT)
Kr. 155,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 124,01 |
*price indicative
- RS Stock No.:
- 122-217
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Monitoring Relay | |
| Function | Plug | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply AC Voltage | 150V ac, 260V ac | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 150/260 V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 6mm | |
| Length | 95mm | |
| Series | RS PRO | |
| Width | 23mm | |
| Standards/Approvals | 2006/95/EC - 2004/108/EC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Monitoring Relay | ||
Function Plug | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply AC Voltage 150V ac, 260V ac | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 150/260 V ac | ||
Maximum Operating Temperature 55°C | ||
Height 6mm | ||
Length 95mm | ||
Series RS PRO | ||
Width 23mm | ||
Standards/Approvals 2006/95/EC - 2004/108/EC | ||
- COO (Country of Origin):
- TR
RS PRO Phase Monitoring Relay, Three Phase, 150 to 260V ac
The RS PRO phase failure relay which is also known as phase protection relay prevents three-phase motor failure due to line or motor overheating. The relays are designed to protect the devices with sensitive operation voltage against failures due to line voltage. It is important to remember that phase failure relays do not ensure direct protection.
Why Would You Choose This Relay?
This monitoring relay only detect abnormalities such as excessive voltage, low voltage, inverse phase order or phase drop. Then, the relays send a signal to the circuit breaker components. Thus, the phase failure relays help the healthy operation of the motor and increase system efficiency. They prevent any disruption due to failures and decrease the electrocution or fire risks. This product is used with three phase systems, with neutral.
Features and Benefits
Applications
Related links
- RS PRO Monitoring Relay SPDT 40A to 100A 260 V ac
- RS PRO Monitoring Relay 150 to 300 V ac Monitor Range 230V ac 270 V dc
- RS PRO Monitoring Relay 380 V ac Monitor Range 380V ac
- RS PRO Monitoring Relay 150 to 300 V ac Monitor Range DIN Rail, 230V ac 270 V dc
- ENTES Monitoring Relay 150 to 300 V ac Monitor Range DIN Rail, 230V ac
- Hiquel Monitoring Relay 150/440 V Monitor Range DIN Rail 180 V ac 550 V ac
- RS PRO Monitoring Relay 230 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac