Subtotal (1 pack of 5 units)*
Kr. 413,10
(exc. VAT)
Kr. 516,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 413,10 | Kr. 82,62 |
*price indicative
- RS Stock No.:
- 156-864
- Mfr. Part No.:
- 3RR2940
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, UL, EAC, CE | |
| Series | 3RR2 | |
| Length | 45mm | |
| Width | 33.3mm | |
| Height | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, UL, EAC, CE | ||
Series 3RR2 | ||
Length 45mm | ||
Width 33.3mm | ||
Height 4.5mm | ||
- COO (Country of Origin):
- DE
The Siemens Sealable cover is specifically designed for current monitoring relays, provides a crucial safeguard against unauthorised configurations. Not only does it enhance operational security, but it also ensures consistent performance under ambient temperatures ranging from -40°C to 60°C.
Prevents unauthorized operation
Withstands extreme temperatures
Durable for current monitoring relays
Easy installation with precise dimensions
Comprehensive approvals and certificates
Extensive online support resources
Related links
- Siemens Monitoring Relay, 230V ac
- Siemens Monitoring Relay 24 → 250 V dc 230 V ac
- Siemens Monitoring Relay, DPDT
- Siemens Monitoring Relay 30mA to 6A
- Siemens Monitoring Relay
- Siemens Monitoring Relay 1 CO 50mA to 10A, 24 → 240 V DC
- Siemens Monitoring Relay 17/275 V ac Monitor Range Snap-On 275 V ac
- Siemens Monitoring Relay DIN Rail, 0V ac 0 V ac