Dold Monitoring Relay, 1 Phase, SPDT, DIN Rail, 400μA to 10A, 24 V dc, 230V ac

Subtotal (1 unit)*

Kr. 3 197,25

(exc. VAT)

Kr. 3 996,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 197,25

*price indicative

RS Stock No.:
426-872
Mfr. Part No.:
MK9063N.11 AC/DC0,4-10A UH=DC24V
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

Monitoring Relay

Electrical Phase

1

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

400μA

Switching Voltage

230V

Maximum Current Sensed

10A

Current Sensitivity

8 A

IP Rating

IP20, IP40

Supply DC Voltage

24 V dc

Relay Contact Current

3A

Minimum Operating Temperature

-20°C

Supply AC Voltage

230V ac

Maximum Operating Temperature

60°C

Length

99mm

Width

22.5mm

Height

90mm

Standards/Approvals

IEC/EN 61000-4-3, IEC/EN 61 000-4-6, IEC/EN 61 000-4-5, RoHS, IEC 60664-1, IEC/EN 61000-4-4, IEC/EN 61000-4-2

COO (Country of Origin):
DE
The Dold Current Relay varimeter family provide a solution for an optimized monitoring of the function or the load current of an electrical device. Single-phase AC and also DC can be measured, undercurrent, overcurrent and current window are monitored and the measured value is displayed on the front.

Preventive maintenance

For better productivity

Quicker fault locating

Precise and reliable

Min, maximum value or window monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy