Tele Monitoring Relay, 1 NC, DIN 230V ac
- RS Stock No.:
- 618-816
- Mfr. Part No.:
- V2TF01-E 230V AC
- Brand:
- Tele
Subtotal (1 unit)*
Kr. 947,02
(exc. VAT)
Kr. 1 183,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 947,02 |
*price indicative
- RS Stock No.:
- 618-816
- Mfr. Part No.:
- V2TF01-E 230V AC
- Brand:
- Tele
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
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Function | Motor Control | |
| Contact Configuration | 1 NC | |
| Mount Type | DIN | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-5-1, CE, IEC 60664-1, EN 60947-1 | |
| Height | 76mm | |
| Length | 67mm | |
| Series | VEO | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Function Motor Control | ||
Contact Configuration 1 NC | ||
Mount Type DIN | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-5-1, CE, IEC 60664-1, EN 60947-1 | ||
Height 76mm | ||
Length 67mm | ||
Series VEO | ||
- COO (Country of Origin):
- AT
The Tele Compact motor temperature monitoring relay designed for 1 phase systems. Housed in a slim 22.5 mm DIN rail mountable enclosure. The relay also includes LED indicators for supply voltage and fault status, ensuring reliable protection for motor windings in various industrial applications.
Compact industrial design
Temperature monitoring
Short circuit detection
Related links
- Tele Monitoring Relay DIN Rail 48 V ac
- Tele Monitoring Relay 240 V dc, 240V ac
- Tele Monitoring Relay SPDT 230V ac
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay 1 CO 230V ac
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay 24/230 V ac Monitor Range DIN Rail, 230V ac
- Tele Monitoring Relay DIN Rail 230V ac