Socomec Monitoring Relay, 1 Phase, Panel, 30mA to 30A, 125 V dc, 115V ac, 230 V ac

Subtotal (1 unit)*

Kr. 5 101,21

(exc. VAT)

Kr. 6 376,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 101,21

*price indicative

RS Stock No.:
221-0447
Mfr. Part No.:
49423723
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Monitoring Relay

Electrical Phase

1

Mount Type

Panel

Minimum Current Sensed

30mA

Switching Voltage

250V ac

Maximum Current Sensed

30A

Power Consumption

6VA

Current Sensitivity

Residual

Terminal Type

Wire

IP Rating

IP20, IP40

Time Delay

0 → 10 s

Supply AC Voltage

115V ac, 230V ac

Supply DC Voltage

125 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

48mm

Series

RESYS P40

Width

107mm

Standards/Approvals

IEC, RoHS, CCC

Height

48mm

COO (Country of Origin):
GB
The Socomec RESYS earth leakage relay associated with a remote trip breaking device provide functions such as protection against indirect contact, limitation of leakage currents. They also preventively monitor electrical installations via their pre-alarm function or when used as signalling relay.

Instantaneous display of permanent leakage currents

Compact sealed case

Improved immunity to EMC interferences

Tripping accuracy by TRMS measurement

Fully configurable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy