Lovato Electric Monitoring Relay, DIN Rail, 220V ac, 240 V ac

Subtotal (1 unit)*

Kr. 2 287,54

(exc. VAT)

Kr. 2 859,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 287,54

*price indicative

RS Stock No.:
224-7402
Mfr. Part No.:
LVM40A240
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Monitoring Relay

Mount Type

DIN Rail

Switching Voltage

400V ac

Power Consumption

4.5VA

Terminal Type

Screw

Time Delay

1 s

IP Rating

IP40, IP20

Contact Current

8A

Supply AC Voltage

220V ac, 240V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Series

LVM

Length

64.9mm

Standards/Approvals

IEC, EAC, cULus, CSA, UL, RoHS

Height

104.7mm

Width

53.5mm

COO (Country of Origin):
IT
The Lovato level monitoring relays with modular version it has single-voltage and multifunctions. It has automatic resetting.

Certified by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy