ABB Monitoring Relay, 3 Phase, 160/300 V ac Monitor Range, DPDT, DIN Rail
- RS Stock No.:
- 231-9532
- Mfr. Part No.:
- 1SVR750489R8300 CM-MPN.72S
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 3 941,21
(exc. VAT)
Kr. 4 926,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 941,21 |
*price indicative
- RS Stock No.:
- 231-9532
- Mfr. Part No.:
- 1SVR750489R8300 CM-MPN.72S
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Function | Undervoltage Monitoring, Plug | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 4A | |
| Monitoring Voltage Range | 160/300 V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 45mm | |
| Series | CM-MPN | |
| Height | 85.6mm | |
| Length | 104.8mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Function Undervoltage Monitoring, Plug | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 24V | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 4A | ||
Monitoring Voltage Range 160/300 V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 45mm | ||
Series CM-MPN | ||
Height 85.6mm | ||
Length 104.8mm | ||
- COO (Country of Origin):
- DE
The ABB three-phase monitoring relays CM-MPN.72 monitor the phase parameters phase sequence, phase failure, over and under voltage as well as phase unbalance. It has LED for the indication of operational states.
Precise adjustment by front-face operating controls
Screw connection technology
TRMS measuring principle
Related links
- ABB Monitoring Relay 160/300 V ac Monitor Range DIN Rail
- ABB Monitoring Relay 342 to 418 VAC Monitor Range DIN Rail 400 V ac
- Tele Monitoring Relay 160 to 240 V Monitor Range DIN Rail 400 V ac
- ABB Monitoring Relay DPDT 720V ac
- ABB Monitoring Relay DPDT 280V ac
- Eaton Monitoring Relay 160/300 V ac Monitor Range DIN Rail 300 V ac 0 to 0 V dc
- Eaton Monitoring Relay 160/300 V ac Monitor Range DIN Rail 300 V ac 0 V dc
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac