Siemens Monitoring Relay, 1 Phase, DPDT, DIN Rail, 24 V dc 24V ac

Subtotal (1 unit)*

Kr. 5 765,65

(exc. VAT)

Kr. 7 207,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 765,65

*price indicative

RS Stock No.:
233-7609
Mfr. Part No.:
3RS2800-1BA40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Application

Temperature

Product Type

Monitoring Relay

Electrical Phase

1

Sub Type

Thermocouple

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20

Contact Current

5A

Minimum Operating Temperature

-25°C

Supply DC Voltage

24 V dc

Maximum Operating Temperature

60°C

Height

100mm

Length

90mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens 3RS2800 is a temperature monitoring relay with display and IO-Link for resistance temperature sensors and thermocouples. Overshoot and undershoot voltage is 24 V DC. Module contains 2 change-over contacts.

Degree of pollution is 3

IP degree of protection is IP20

Type of electrical connection is screw type connection

Precision is 1%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy