Dold DIN Rail Time Switch Monitoring Relay

Subtotal (1 unit)*

Kr. 837,35

(exc. VAT)

Kr. 1 046,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 837,35

*price indicative

RS Stock No.:
240-8888
Mfr. Part No.:
IK8715/003 6-40A
Brand:
Dold
Find similar products by selecting one or more attributes.
Select all

Brand

Dold

Product Type

DIN Rail Time Switch Monitoring Relay

Standards/Approvals

No

COO (Country of Origin):
DE

IK8715 / 003 — Load-Shedding Relay


Reduces the cable cross-sections required for large electrical consumers

17.5 mm overall width

The IK8715 load-shedding relay is used in installation facilities where the cable cross sections are too low to enable two large electrical consumers to be operated together. This is often the case in domestic installations, where, for example, a through-flow heater for hot water is to be installed alongside the electric storage heaters. Employing the IK8715 means that the electrical connection does not need to be dimensioned for the simultaneous operation of both large consumers. Furthermore, the connection fee calculated according to the maximum amount of power available (German federal tariff regulation [BTO] §P6 section 4) can be reduced. If the device working for a short period (e.g. the through-flow heater) is switched on, the load-shedding relay switches off the consumer that operates over a longer period (e.g. the overnight storage heater).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy