Schneider Electric Monitoring Relay
- RS Stock No.:
- 247-1906
- Mfr. Part No.:
- 56135
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 7 776,57
(exc. VAT)
Kr. 9 720,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 776,57 |
*price indicative
- RS Stock No.:
- 247-1906
- Mfr. Part No.:
- 56135
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | VigiPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series VigiPacT | ||
- COO (Country of Origin):
- FR
The Schneider Electric residual current protection relay VigiPact range can be mounted on a DIN rail and gives adjustable tripping threshold from 300 mA to 30 A. It used in TT, IT or TNS earthing system for voltages up to 240 V and frequencies from 50/60 Hz up to 400Hz.
IP degree of protection IP20
Ambient air temperature for operation -35 to 70 °C
Related links
- Schneider Electric Monitoring Relay
- Schneider Electric Monitoring Relay 200 → 240 VAC Monitor Range DIN Rail 240 V ac
- Schneider Electric Monitoring Relay, DIN Rail
- Schneider Electric Monitoring Relay DIN Rail
- Schneider Electric Monitoring Relay, Flush
- Schneider Electric Monitoring Relay DPDT 528V ac
- Schneider Electric Monitoring Relay SPDT 528V ac
- Schneider Electric Monitoring Relay SPDT 480V ac