Siemens Monitoring Relay, SPDT, 24 V dc 24V ac

Subtotal (1 unit)*

Kr. 2 853,94

(exc. VAT)

Kr. 3 567,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 853,94

*price indicative

RS Stock No.:
255-0850
Mfr. Part No.:
3RS25002AW30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Application

Temperature

Contact Configuration

SPDT

IP Rating

IP20

Supply DC Voltage

24 V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

3RS2

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Temperature monitoring relay can be used to measure temperatures in solid, liquid and gaseous media. Its Width is 22.5 mm. It has 1 changeover contact and Spring-type terminal.

Screw and snap-on mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy