Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 60 V dc, 24V ac, 60 V ac
- RS Stock No.:
- 275-1985
- Mfr. Part No.:
- 7SR1002-1JA10-2DA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 18 333,40
(exc. VAT)
Kr. 22 916,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 333,40 |
*price indicative
- RS Stock No.:
- 275-1985
- Mfr. Part No.:
- 7SR1002-1JA10-2DA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 → 60 V dc | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 24V ac, 60V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 185mm | |
| Length | 186mm | |
| Width | 105mm | |
| Series | 7SR1002 | |
| Standards/Approvals | Modbus RTU, ANSI 51C, ANSI 79, IEC 60870-5-103, ANSI 50/50N, ANSI 46, ANSI 86, ANSI 51/51N, ANSI 74TC, ANSI 50BF, DNP 3.0, ANSI 37, ANSi 49 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Supply DC Voltage 24 → 60 V dc | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 24V ac, 60V ac | ||
Maximum Operating Temperature 60°C | ||
Height 185mm | ||
Length 186mm | ||
Width 105mm | ||
Series 7SR1002 | ||
Standards/Approvals Modbus RTU, ANSI 51C, ANSI 79, IEC 60870-5-103, ANSI 50/50N, ANSI 46, ANSI 86, ANSI 51/51N, ANSI 74TC, ANSI 50BF, DNP 3.0, ANSI 37, ANSi 49 | ||
- COO (Country of Origin):
- IN
The Siemens Argus non direct overcurrent relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features a molded case of size 4. It also comes with a 20 c
Three pole tripping
Unbalance protection ANSI 46
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay 240 V dc 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 60 V ac
- Siemens Monitoring Relay DIN Rail 240V ac, 48 V ac
- Siemens Monitoring Relay DIN Rail 24V ac, 60 V ac
- Siemens Monitoring Relay 60 V dc
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V