Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 60 V dc, 24V ac, 60 V ac

Subtotal (1 unit)*

Kr. 19 250,09

(exc. VAT)

Kr. 24 062,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19 250,09

*price indicative

RS Stock No.:
275-2001
Mfr. Part No.:
7SR1003-1JB20-2CB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Power Consumption

7W

Switching Voltage

19V

Current Sensitivity

1 A, 5 A

IP Rating

IP20

Minimum Operating Temperature

-10°C

Supply AC Voltage

24V ac, 60V ac

Supply DC Voltage

24 → 60 V dc

Relay Contact Current

5A

Maximum Operating Temperature

60°C

Series

7SR1003

Width

105mm

Standards/Approvals

ANSI 37, ANSI 50/50N, ANSI 79, ANSI 51C, ANSI 51/51N, IEC 60870-5-103, ANSI 50BF, Modbus RTU, ANSI 74TC, ANSI 46, ANSi 49, DNP 3.0, ANSI 86

Height

185mm

Length

186mm

COO (Country of Origin):
IN
The Siemens Argus non direct overcurrent relay provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features a molded case of size 4. It also comes with a 20 c

Three pole tripping

Unbalance protection ANSI 46

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy