Siemens Monitoring Relay, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2129
- Mfr. Part No.:
- 7SR1812-2MC12-0CA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 69 473,29
(exc. VAT)
Kr. 86 841,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 69 473,29 |
*price indicative
- RS Stock No.:
- 275-2129
- Mfr. Part No.:
- 7SR1812-2MC12-0CA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Mount Type | DIN Rail | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 → 250 V dc | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 168mm | |
| Length | 216.5mm | |
| Width | 155.5mm | |
| Standards/Approvals | 50BF, ANSI 37/49/50/51, 79, IEC 60870‑5‑103, Modbus RTU, DNP3 | |
| Series | Solkor 7SR18 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Mount Type DIN Rail | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 → 250 V dc | ||
Supply AC Voltage 100V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Height 168mm | ||
Length 216.5mm | ||
Width 155.5mm | ||
Standards/Approvals 50BF, ANSI 37/49/50/51, 79, IEC 60870‑5‑103, Modbus RTU, DNP3 | ||
Series Solkor 7SR18 | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 24 → 250 V dc 230 V ac
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length