Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2141
- Mfr. Part No.:
- 7SR1813-1MC87-0CA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 81 699,90
(exc. VAT)
Kr. 102 124,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 81 699,90 |
*price indicative
- RS Stock No.:
- 275-2141
- Mfr. Part No.:
- 7SR1813-1MC87-0CA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -10°C | |
| Supply DC Voltage | 24 → 250 V dc | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Height | 168mm | |
| Series | Solkor 7SR18 | |
| Width | 155.5mm | |
| Length | 216.5mm | |
| Standards/Approvals | IEC 60870-5-103, ANSI 50BF, RoHS, IEC 61850 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -10°C | ||
Supply DC Voltage 24 → 250 V dc | ||
Supply AC Voltage 100V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Height 168mm | ||
Series Solkor 7SR18 | ||
Width 155.5mm | ||
Length 216.5mm | ||
Standards/Approvals IEC 60870-5-103, ANSI 50BF, RoHS, IEC 61850 | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Sequence of events recorder
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 24 to 250 V dc 230 V ac
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx