Siemens Monitoring Relay, 3 Phase, DIN Rail, 24 → 250 V dc, 100V ac, 230 V ac
- RS Stock No.:
- 275-2160
- Mfr. Part No.:
- 7SR1813-2NC77-0DA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 90 324,41
(exc. VAT)
Kr. 112 905,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 90 324,41 |
*price indicative
- RS Stock No.:
- 275-2160
- Mfr. Part No.:
- 7SR1813-2NC77-0DA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Mount Type | DIN Rail | |
| Supply DC Voltage | 24 → 250 V dc | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 100V ac, 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ANSI 50BF, RoHS, IEC 60870-5-103, IEC 61850 | |
| Series | Solkor 7SR18 | |
| Width | 155.5mm | |
| Length | 216.5mm | |
| Height | 168mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Mount Type DIN Rail | ||
Supply DC Voltage 24 → 250 V dc | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 100V ac, 230V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ANSI 50BF, RoHS, IEC 60870-5-103, IEC 61850 | ||
Series Solkor 7SR18 | ||
Width 155.5mm | ||
Length 216.5mm | ||
Height 168mm | ||
- COO (Country of Origin):
- IN
The Siemens Solkor differential protection relay provides logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size E6 and 20 Character x 4 line Backlit LCD.
Sequence of events recorder
Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF
Related links
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay DIN Rail 100V ac, 230 V ac
- Siemens Monitoring Relay 24 → 250 V dc 230 V ac
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK RE15 Series Actuator for Use with RE15-Sxxx