Finder NFC Monitoring Relay, 1 Phase, SPDT, DIN Rail, 50mA to 16A, 24 V dc, 240V ac
- RS Stock No.:
- 276-1200
- Mfr. Part No.:
- 70.51.0.240.N032
- Brand:
- Finder
Subtotal (1 unit)*
Kr. 1 622,31
(exc. VAT)
Kr. 2 027,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 622,31 |
*price indicative
- RS Stock No.:
- 276-1200
- Mfr. Part No.:
- 70.51.0.240.N032
- Brand:
- Finder
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
| Brand | Finder | |
| Product Type | NFC Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Minimum Current Sensed | 50mA | |
| Power Consumption | 0.5kW | |
| Maximum Current Sensed | 16A | |
| Switching Voltage | 240V | |
| Current Sensitivity | 10 A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Relay Contact Current | 10A | |
| Supply DC Voltage | 24 V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, RoHS, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type NFC Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Minimum Current Sensed 50mA | ||
Power Consumption 0.5kW | ||
Maximum Current Sensed 16A | ||
Switching Voltage 240V | ||
Current Sensitivity 10 A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Relay Contact Current 10A | ||
Supply DC Voltage 24 V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, RoHS, EAC, UKCA | ||
- COO (Country of Origin):
- IT
Finder Series 70 NFC Monitoring Relay, 16A Maximum Current, 50mA Minimum Current - 70.51.0.240.N032
This NFC monitoring relay provides vital current monitoring within electrical systems, ensuring efficient functionality and safety. Designed for DIN Rail mounting, this compact unit operates effectively within a voltage sensing range of 0.8 to 1.1 V AC/DC and detects currents from a minimum of 50mA up to a maximum of 16A. Its reliability and innovative features make it an essential tool in electrical monitoring.
Features & Benefits
• Offers NFC programmability for versatile current monitoring
• Flexible detection of AC and DC currents from 50mA to 16A
• Equipped with SPDT relay output for efficient operation
• Easy adjustments via front face selectors and trimmers
• Compact design fits standard DIN Rail for convenient setup
Applications
• Used for monitoring wood-processing machines
• Used in hoists and cranes for current regulation
• Suitable for control panels of pumps in industrial setups
• Effective in forced-air ventilators for reliable electrical monitoring
• Utilised in air conditioning systems for enhanced performance
How does this device handle current fluctuations during operation?
The monitoring relay employs positive safety logic, which ensures that if it detects an error, the output contact opens, preventing any potential damage from current fluctuations.
Can I adjust the monitoring settings to specific current values?
Yes, the device features front face selectors and trimmers for easy adjustments, allowing the user to set precise detection levels according to application requirements.
What is the significance of the NFC feature in this relay?
The NFC capability enables convenient programming and adjustments through a mobile app, facilitating quick setup and easier monitoring options tailored to specific operational needs.
What makes this relay suitable for harsh environments?
With an operating temperature range of -20 to +55 °C and a protection category of IP20, it is designed to withstand various demanding conditions common in industrial settings.
How does this relay contribute to safety during electrical monitoring?
Its positive safety logic feature ensures that it opens the output contact if an error is detected, actively preventing unsafe conditions and promoting a secure operational environment.
Related links
- Finder NFC Monitoring Relay SPDT, DIN Rail
- Finder NFC Monitoring Relay DPDT-2 CO 24 V dc 230V ac
- Siemens Monitoring Relay SPDT 3mA to 500mA 240V ac
- Omron Monitoring Relay SPDT 2mA to 500mA 240V ac
- Siemens Monitoring Relay SPDT 50mA to 15A 275V ac
- ABB Monitoring Relay SPDT 0.1mA to 100mA 240V ac
- Omron Monitoring Relay SPDT 0.1A to 5A 240V ac
- ABB Monitoring Relay SPDT 0.3A to 15A 240V ac