Tele Voltage Monitoring Relay, DPST
- RS Stock No.:
- 442-9994
- Mfr. Part No.:
- ONF3 230VAC
- Brand:
- Tele
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 442-9994
- Mfr. Part No.:
- ONF3 230VAC
- Brand:
- Tele
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Select all | ||
|---|---|---|
Brand Tele | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
ONF3 Mains De-coupler
Width 35mm
All-pole disconnection
Two normally open contacts
A choice of function, 0 = Automatic OFF, I = Automatic ON
Time ranges, Tripping delay: fixed, approx. 6s and Rise time: fixed, approx. 0.5s
LED status indication: Green LED ON - indication of supply voltage, Yellow LED ON - indication of relay output.
All-pole disconnection
Two normally open contacts
A choice of function, 0 = Automatic OFF, I = Automatic ON
Time ranges, Tripping delay: fixed, approx. 6s and Rise time: fixed, approx. 0.5s
LED status indication: Green LED ON - indication of supply voltage, Yellow LED ON - indication of relay output.
Related links
- Tele Monitoring Relay 1 CO, DIN Rail
- Tele Monitoring Relay DPDT, 230V ac
- Tele Monitoring Relay DPDT 230V ac
- Tele Monitoring Relay 2 CO, DIN Rail
- Tele Monitoring Relay DIN Rail 230V ac
- Tele Monitoring Relay 2 CO, DIN Rail 230V ac
- Tele Monitoring Relay 3 Phase 2 CO 230V ac
- Schmersal Monitoring Relay DIN Rail 240V ac, 48 V ac
