Broyce Control Monitoring Relay, 3 Phase, SPDT, DIN Rail, 110V ac, 415 V ac 25 V ac
- RS Stock No.:
- 850-5360
- Mfr. Part No.:
- LXPRC/S 400V
- Brand:
- Broyce Control
Subtotal (1 unit)*
Kr. 1 182,68
(exc. VAT)
Kr. 1 478,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 182,68 |
*price indicative
- RS Stock No.:
- 850-5360
- Mfr. Part No.:
- LXPRC/S 400V
- Brand:
- Broyce Control
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
| Brand | Broyce Control | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 8VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 8A | |
| Supply DC Voltage | 25 V ac | |
| Supply AC Voltage | 110V ac, 415V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 66.5mm | |
| Height | 89mm | |
| Standards/Approvals | IEC, UL EN 61000-6-2, EN 61000-6-4, CE, RoHS | |
| Width | 17.5mm | |
| Series | L | |
| Select all | ||
|---|---|---|
Brand Broyce Control | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 8VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature +60°C | ||
Contact Current 8A | ||
Supply DC Voltage 25 V ac | ||
Supply AC Voltage 110V ac, 415V ac | ||
Maximum Operating Temperature 60°C | ||
Length 66.5mm | ||
Height 89mm | ||
Standards/Approvals IEC, UL EN 61000-6-2, EN 61000-6-4, CE, RoHS | ||
Width 17.5mm | ||
Series L | ||
- COO (Country of Origin):
- GB
LX Series - Three Phase Relays
L Series relay range of timers, control and three phase relays incorporate the latest technology and offer a wide range of user adjustable features.
17.5mm DIN rail housing
Microprocessor based
Measures phase to phase voltages
1 x SPDT relay output 8A
Green LED indication for supply status
Red LED indication for relay status
Approvals
UL Certification
Related links
- Broyce Control Monitoring Relay SPDT 110V ac, 415 V ac 25 V ac
- Broyce Control Monitoring Relay SPDT 120V ac, 240 V ac 25 V ac
- Broyce Control Monitoring Relay 120/240 V ac Monitor Range DIN Rail 240 V ac 25 V ac
- Broyce Control Monitoring Relay 173/288 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay 230/400 V ac Monitor Range DIN Rail, 230V ac 25 V ac
- Broyce Control Monitoring Relay 266/540 V ac Monitor Range DIN Rail
- Broyce Control Monitoring Relay SPDT 243V ac, 540 V ac
- Broyce Control Monitoring Relay SPDT 520V ac, 77 V ac 25 V ac