Texas Instruments SN74LVC1G123DCUT, 4 Monostable Multivibrator 74LV 32 mA, 8-Pin VSSOP

Get a bulk buy discount

Add 50 more to save Kr. 34,35

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 140,60

(exc. VAT)

Kr. 175,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 07 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40Kr. 14,06Kr. 140,60-
50 - 90Kr. 13,373Kr. 133,73Kr. 34,35
100 - 240Kr. 12,023Kr. 120,23Kr. 203,70
250 - 490Kr. 10,822Kr. 108,22Kr. 809,50
500 +Kr. 10,685Kr. 106,85Kr. 1 687,50

*price indicative

Packaging Options:
RS Stock No.:
218-4617
Mfr. Part No.:
SN74LVC1G123DCUT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Monostable Multivibrator

Logic Family

74LV

Number of Elements per Chip

4

Maximum High Level Output Current

32mA

Maximum Low Level Output Current

32mA

Minimum Pulse Width

1ms

Maximum Quiescent Current

20μA

Mount Type

Surface

Minimum Supply Voltage

-0.5V

Package Type

VSSOP

Maximum Supply Voltage

6.5V

Pin Count

8

Minimum Operating Temperature

-40°C

Multivibrator Type

Monostable Multivibrator

Maximum Operating Temperature

125°C

Series

SN74LVC1G123

Standards/Approvals

No

Height

900μm

Length

2.1mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy