Texas Instruments CD74HCT123M, 2 Dual Monostable Multivibrator HCT 4 mA, 16-Pin SOIC
- RS Stock No.:
- 252-0654
- Mfr. Part No.:
- CD74HCT123M
- Brand:
- Texas Instruments
Get a bulk buy discount
Add 80 more to save Kr. 65,44
View bulk pricing optionsSubtotal (1 tube of 40 units)*
Kr. 273,64
(exc. VAT)
Kr. 342,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 440 unit(s), ready to ship
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | Kr. 6,841 | Kr. 273,64 | - |
| 80 - 160 | Kr. 6,023 | Kr. 240,92 | Kr. 65,44 |
| 200 - 360 | Kr. 5,869 | Kr. 234,76 | Kr. 194,40 |
| 400 - 560 | Kr. 5,717 | Kr. 228,68 | Kr. 449,60 |
| 600 + | Kr. 5,574 | Kr. 222,96 | Kr. 760,20 |
*price indicative
- RS Stock No.:
- 252-0654
- Mfr. Part No.:
- CD74HCT123M
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Dual Monostable Multivibrator | |
| Logic Family | HCT | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -55°C | |
| Multivibrator Type | Monostable Multivibrator | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ CL | 480ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Dual Monostable Multivibrator | ||
Logic Family HCT | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -55°C | ||
Multivibrator Type Monostable Multivibrator | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ CL 480ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments 16-Pin SOIC
- Nexperia 74HC123PW 2 Dual Monostable Multivibrator HC 4 mA, 16-Pin TSSOP
- Nexperia 16-Pin TSSOP
- Nexperia 74HC4538PW 2 Dual Monostable Multivibrator HC 5.2 mA, 16-Pin TSSOP
- Nexperia 74HC123PW-Q100 2 Dual Monostable Multivibrator 74HC 5.2 mA, 16-Pin TSSOP
- onsemi MC74HC4538ADG 16-Pin SOIC
- Toshiba 74VHC123AFT 16-Pin TSSOP
- Toshiba 74VHC221AFT 16-Pin TSSOP