Dom Metalux Mortice Lock
- RS Stock No.:
- 212-3845
- Mfr. Part No.:
- 7 - F107360010
- Brand:
- Dom Metalux
Subtotal (1 unit)*
Kr. 677,71
(exc. VAT)
Kr. 847,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 677,71 |
*price indicative
- RS Stock No.:
- 212-3845
- Mfr. Part No.:
- 7 - F107360010
- Brand:
- Dom Metalux
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
| Brand | Dom Metalux | |
| Product Type | Mortice Lock | |
| Forend Finish | Steel | |
| Case Height | 240mm | |
| Case Depth | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dom Metalux | ||
Product Type Mortice Lock | ||
Forend Finish Steel | ||
Case Height 240mm | ||
Case Depth 46mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Unitecnic Metalux n°7 is a European profile single point mortise lock for metal doors. Designed for an integration into aluminum and steel profiles, it adapts perfectly to a new or replacement environment. Its interaxis is 70 or 85 mm. Reversible, it is equipped with a deadbolt and a silent latch which ensures a soft entry into the strike plate. The anti-corrosion treatment of its interior parts ensures durability over time.
Locking elements Deadbolt and latch
Key action on latch
Reversible
Interaxis 70 or 85 mm
Backset 21, 24.5 or 31 mm
Case depth 36, 39.5 or 46 mm (Depths 21 and 28 mm also available within the references 7/21-7/28)
Follower 8 mm
Recommended cylinder Europea
Supplied with
Striker Plate
Related links
- Dom Metalux Mortice Lock
- Dom Metalux Mortice Lock Lever
- Dom Metalux Stainless Steel Mortice Lock 22mm 180 mm
- Dom Metalux Brass Euro Cylinder Lock (60 mm)
- Dom Metalux Brass Euro Cylinder Lock (90 mm)
- Dom Metalux Brass Euro Cylinder Lock (40 mm)
- Dom Metalux Brass Euro Cylinder Lock (70 mm)
- Dom Metalux Electronic Code Lock