Dom Metalux Mortice Lock
- RS Stock No.:
- 212-3848
- Mfr. Part No.:
- 7 - F107460010
- Brand:
- Dom Metalux
Subtotal (1 unit)*
Kr. 677,71
(exc. VAT)
Kr. 847,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 677,71 |
*price indicative
- RS Stock No.:
- 212-3848
- Mfr. Part No.:
- 7 - F107460010
- Brand:
- Dom Metalux
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
| Brand | Dom Metalux | |
| Product Type | Mortice Lock | |
| Forend Finish | Steel | |
| Case Height | 240mm | |
| Case Depth | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dom Metalux | ||
Product Type Mortice Lock | ||
Forend Finish Steel | ||
Case Height 240mm | ||
Case Depth 46mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Metalux n°7 is a European profile single point mortise lock for metal doors. Designed for an integration into aluminium and steel profiles, it adapts perfectly to a new or replacement environment. Its interaxis is 70 or 85 mm. Reversible, it is equipped with a deadbolt and a silent latch which ensures a soft entry into the strike plate. The anti-corrosion treatment of its interior parts ensures durability over time.
Locking elements: Deadbolt and latchbolt
Key action on latch
Reversible
70 mm Interaxis
Backset: 21, 24.5 or 31 mm (refer to the Techdrawings)
Case depth: 36 mm (F107360010), 39.5 (F107390010) or 46 mm (F107460010).
Galet 8 mm
Deadbolt and latchbolt
European Profile Cylinder
21 mm Axis
Supplied with
Striker Plate
Related links
- Dom Metalux Mortice Lock
- Dom Metalux Mortice Lock Lever
- Dom Metalux Stainless Steel Mortice Lock 22mm 180 mm
- Dom Metalux Brass Euro Cylinder Lock (60 mm)
- Dom Metalux Brass Euro Cylinder Lock (90 mm)
- Dom Metalux Brass Euro Cylinder Lock (40 mm)
- Dom Metalux Brass Euro Cylinder Lock (70 mm)
- Dom Metalux Electronic Code Lock