Broadcom APML MOSFET, 30 mA, 1 kV, 16-Pin SO-16 APML-600JV-000E
- RS Stock No.:
- 227-941
- Mfr. Part No.:
- APML-600JV-000E
- Brand:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 41,44
(exc. VAT)
Kr. 51,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 41,44 |
| 10 - 99 | Kr. 37,34 |
| 100 - 499 | Kr. 34,35 |
| 500 - 999 | Kr. 31,99 |
| 1000 + | Kr. 25,90 |
*price indicative
- RS Stock No.:
- 227-941
- Mfr. Part No.:
- APML-600JV-000E
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30mA | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | APML | |
| Package Type | SO-16 | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1000mW | |
| Forward Voltage Vf | 1.41V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC/EN/DIN EN 60747-5-5, RoHS, UL/cUL 1577 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30mA | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series APML | ||
Package Type SO-16 | ||
Mount Type Surface | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1000mW | ||
Forward Voltage Vf 1.41V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC/EN/DIN EN 60747-5-5, RoHS, UL/cUL 1577 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
The Broadcom MOSFET is a high voltage Photo MOSFET designed for automotive applications. It consists of an AlGaAs infrared light emitting diode input stage optically coupled to a high voltage output detector circuit. The detector consists of a high speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.
Compact solid state bidirectional signal switch
Qualified to AEC-Q101 test guidelines
Avalanche rated MOSFETs
Low off state leakage
Related links
- Broadcom APML MOSFET 16-Pin SO-16 APML-600JT-000E
- Broadcom ASSR Series Solid State Relay Surface Mount 1.85V Control
- Microchip LND150 N-Channel MOSFET 500 V Depletion, 3-Pin TO-92 LND150N3-G
- Microchip LND150 N-Channel MOSFET 500 V Depletion, 4-Pin TO-243 LND150N8-G
- Broadcom AC Input 4-Channel Optocoupler 16-Pin PDIP
- NXP N-Channel MOSFET Tetrode 10 V115
- Broadcom 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP