ROHM BD9E MOSFET, 6-Pin TSOT23-6L BD9E201FP4-ZTL
- RS Stock No.:
- 264-741
- Mfr. Part No.:
- BD9E201FP4-ZTL
- Brand:
- ROHM
Get a bulk buy discount
Add 50 more to save Kr. 29,80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
Kr. 59,72
(exc. VAT)
Kr. 74,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | Kr. 11,944 | Kr. 59,72 | - |
| 50 - 95 | Kr. 11,348 | Kr. 56,74 | Kr. 29,80 |
| 100 - 495 | Kr. 10,48 | Kr. 52,40 | Kr. 146,40 |
| 500 - 995 | Kr. 9,656 | Kr. 48,28 | Kr. 1 144,00 |
| 1000 + | Kr. 9,312 | Kr. 46,56 | Kr. 2 632,00 |
*price indicative
- RS Stock No.:
- 264-741
- Mfr. Part No.:
- BD9E201FP4-ZTL
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | MOSFET | |
| Package Type | TSOT23-6L | |
| Series | BD9E | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Package Type TSOT23-6L | ||
Series BD9E | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
The ROHM 4.5V to 28V Input, 2.0A Integrated MOSFET is a single synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. It is a current mode control. It includes internal phase compensation. It achieves the high power density and offers a small footprint on the PCB by employing small package.
Over Voltage Protection
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Related links
- ROHM BD9E MOSFET, 6-Pin TSOT23-6L BD9E200FP4-ZTL
- ROHM BD9E MOSFET, 8-Pin TSOT23-8L BD9E304FP4-LBZTL
- ROHM TSOT23-6L MOSFET, 23-Pin TSOT23-6L BD9E105FP4-ZTL
- Silergy SY21034ADC Switching Regulator 24V 200 kHz, TSOT23-6L 6-Pin
- ROHM BD9E203FP4 N-Channel MOSFET 28 V Depletion, 6-Pin TSOT-23-6CJ BD9E203FP4-ZTL
- STMicroelectronics E-Fuse 2 N-Channel MOSFET 12 V, 8-Pin TSOT23-8L STEF512GR
- ROHM BD9A201FP4-LBZTL Adjustable 0.8 V TSOT23-8L
- ROHM BD9E202FP4-ZTL Adjustable 0.7 V TSOT-23-6CJ