Vishay Single 1 Type P-Channel MOSFET, 29.7 A, 20 V, 6-Pin PowerPAK SC-70-6L SIA437DJ-T1-GE3

Subtotal (1 pack of 20 units)*

Kr. 47,30

(exc. VAT)

Kr. 59,12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 620 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +Kr. 2,365Kr. 47,30

*price indicative

Packaging Options:
RS Stock No.:
180-7780
Mfr. Part No.:
SIA437DJ-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

29.7A

Maximum Drain Source Voltage Vds

20V

Package Type

PowerPAK SC-70-6L

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.065Ω

Minimum Operating Temperature

50°C

Maximum Power Dissipation Pd

19W

Typical Gate Charge Qg @ Vgs

28nC

Maximum Gate Source Voltage Vgs

8V

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Standards/Approvals

RoHS

Length

2.05mm

Height

800μm

Width

2.05mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay SIA437DJ is a P-channel MOSFET having drain to source voltage(Vds) of -20V and gate to source voltage (VGS) 8V. It is having Power PAK SC-70 package. It is offers drain to source resistance (RDS.) of 0.0145ohms at 4.5VGS and 0.0205ohms at 2.5VGS. Maximum drain current 29.7A.

Trench FET power MOSFET

Thermally enhanced Power PAK SC-70 package

100 % Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy