Vishay Single E 1 N-Channel Power MOSFET, 26 A, 500 V, 3-Pin TO-220AB SIHP25N50E-GE3

Get a bulk buy discount

Add 50 more to save Kr. 137,90

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 172,42

(exc. VAT)

Kr. 215,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 34,484Kr. 172,42-
50 - 120Kr. 31,726Kr. 158,63Kr. 137,90
125 - 245Kr. 29,276Kr. 146,38Kr. 651,00
250 - 495Kr. 27,588Kr. 137,94Kr. 1 724,00
500 +Kr. 25,828Kr. 129,14Kr. 4 328,00

*price indicative

Packaging Options:
RS Stock No.:
180-7790
Mfr. Part No.:
SIHP25N50E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

500V

Series

E

Package Type

TO-220AB

Pin Count

3

Maximum Drain Source Resistance Rds

0.145Ω

Typical Gate Charge Qg @ Vgs

86nC

Maximum Power Dissipation Pd

250W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

14.4mm

Height

6.71mm

Width

10.52mm

Standards/Approvals

RoHS

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay Series E Power MOSFET, 500V Drain‑Source Voltage, 26A Continuous Drain Current - SIHP25N50E-GE3


This power MOSFET is an N-channel single transistor in a TO-220AB package designed for high-voltage switching and power conversion tasks. It operates across a wide ambient temperature span and is intended for applications that demand significant power handling and robust gate-drive characteristics.

Features and Benefits:


• 500V drain rating enabling high-voltage switching applications
• 26A continuous drain current for sustained load handling
• 250W maximum power dissipation allowing high-power operation
• 0.145Ω Rds(on) reducing conduction losses under load
• 86nC typical gate charge supporting predictable switching behaviour
• 30V Vgs maximum permitting common gate-drive voltages

Applications


• Suitable for industrial power supplies and converters
• Ideal for switch-mode power topologies in inverters
• Used for motor-drive circuits requiring 500V capability
• Can be used for high-voltage relay and protection switching
• Used with discrete power stages in high-temperature environments

What temperature range can it operate within?


It functions across -55°C to 150°C, accommodating cold starts and elevated operating conditions.

How does the package affect thermal management?


The TO-220AB format permits bolting to a heatsink for enhanced thermal dissipation and improved steady-state thermal resistance.

What gate-drive limits should be observed?


Keep the gate-to-source voltage within ±30V to avoid exceeding the device’s gate threshold tolerances.

Is the device configured for multi-chip implementation?


The die contains a single element per chip, so paralleling requires careful current-sharing design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy