Vishay Single 1 N-Channel Power MOSFET, 2.6 A, 200 V, 3-Pin IRFR210PBF
- RS Stock No.:
- 180-8713
- Mfr. Part No.:
- IRFR210PBF
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
Kr. 42,46
(exc. VAT)
Kr. 53,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Final 5 160 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | Kr. 2,123 | Kr. 42,46 |
*price indicative
- RS Stock No.:
- 180-8713
- Mfr. Part No.:
- IRFR210PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 2.6A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Mount Type | Surface, Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Forward Voltage Vf | 2V | |
| Maximum Power Dissipation Pd | 25W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.2nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Width | 6.73mm | |
| Standards/Approvals | No | |
| Length | 6.22mm | |
| Height | 2.38mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 2.6A | ||
Maximum Drain Source Voltage Vds 200V | ||
Mount Type Surface, Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Forward Voltage Vf 2V | ||
Maximum Power Dissipation Pd 25W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.2nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Width 6.73mm | ||
Standards/Approvals No | ||
Length 6.22mm | ||
Height 2.38mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Single 1 N-Channel Power MOSFET 200 V, 3-Pin IRFR210PBF
- Vishay Single 1 N-Channel Power MOSFET 600 V, 3-Pin IRFBC20SPBF
- Vishay Single 1 N-Channel Power MOSFET 500 V, 3-Pin TO-262 IRF830ALPBF
- Vishay Single 1 N-Channel Power MOSFET 60 V, 3-Pin TO-263 IRLZ44SPBF
- Vishay Single 1 N-Channel Power MOSFET 800 V, 3-Pin TO-262 IRFBE30LPBF
- Vishay Single 1 N-Channel Power MOSFET 100 V, 3-Pin TO-263 IRF530SPBF
- Vishay Single 1 N-Channel Power MOSFET 50 V, 3-Pin TO-220AB IRFZ20PBF
- Vishay Single 1 N-Channel Power MOSFET 600 V, 3-Pin TO-220AB IRFBC40APBF